
This Green/Red LED from Lumex features a voltage rating of 2.1V and a forward current of 30mA. It has a luminous intensity of 25mcd and a viewing angle of 160°. The LED is available in a through hole mount package and is compliant with RoHS regulations.
Sign in to ask questions about the Lumex SSB-LX2965IGW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SSB-LX2965IGW technical specifications.
| Color | Green, Red |
| Current | 30mA |
| Forward Current | 20mA |
| Height | 6.1mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 9.94mm |
| Lens Size | 2.03mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| MSCP | 25MSCP |
| Number of Contacts | 8 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| Width | 9.94mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSB-LX2965IGW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
