Lumex SSB-LXB100SRW technical specifications.
| Color | Red |
| Current | 30mA |
| Forward Current | 20mA |
| Height | 6.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 80mcd |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Operating Supply Voltage | 1.7V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Voltage Rating | 1.7V |
| Wavelength | 660nm |
| Width | 4.86mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSB-LXB100SRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.