
This is a red LED with a forward current of 20mA and an operating supply voltage of 1.7V. It has a luminous intensity of 80mcd and a viewing angle of 160°. The LED is lead free and RoHS compliant, packaged in bulk with 49 units per package.
Sign in to ask questions about the Lumex SSB-LXC100SRW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SSB-LXC100SRW technical specifications.
| Color | Red |
| Current | 30mA |
| Forward Current | 20mA |
| Height | 6.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 9.94mm |
| Lens Style | Diffused |
| Luminous Intensity | 80mcd |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Operating Supply Voltage | 1.7V |
| Package Quantity | 49 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Voltage Rating | 1.7V |
| Wavelength | 660nm |
| Width | 9.94mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSB-LXC100SRW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
