
Bi-Level Uni-Color Standard LED emitter featuring a peak wavelength of 574 nm for super pure green light. This through-hole mounted component has 4 pins and a circular lens shape with a 60° viewing angle. It operates with a maximum forward current of 25 mA and a maximum forward voltage of 2.6 V, delivering 50 mcd intensity. The package measures 15.5 mm in length, 2.5 mm in width, and 8.2 mm in height, with a temperature range of -40 °C to 85 °C.
Lumex SSF-H2230SUGD technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 15.5 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 8.2 |
| Mounting | Through Hole |
| Type | Bi-Level Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 50mcd |
| Peak Wavelength | 574nm |
| High Brightness | No |
| Viewing Angle | 60° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.8x1.8x1.8mm |
| Number of LEDs | 2 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Power Dissipation | 105mW |
| Reverse Voltage | 5(Min)V |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex SSF-H2230SUGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.