
Green LED emitter, 565nm wavelength, featuring a 3mm diameter and 2.1V forward voltage. This diffused, tinted, round, domed LED offers a 60° viewing angle and 30mcd luminous intensity at a 20mA forward current. Designed for through-hole mounting, it operates within a temperature range of -40°C to 85°C and is RoHS compliant. Packaged in bulk quantities of 1000 units.
Sign in to ask questions about the Lumex SSF-LXH103GD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SSF-LXH103GD technical specifications.
| Color | Green |
| Diameter | 3mm |
| Forward Current | 20mA |
| Height | 7.4mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Diffused, Tinted, Round, Domed, Dome, Colored |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH103GD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
