Lumex SSF-LXH103GD-04UC technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Color | Green |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SSF-LXH103 |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Compliant |
No datasheet is available for this part.