The SSF-LXH103GD-12V is a green LED with a luminous intensity of 20mcd and a forward current of 12mA. It is available in a through hole mount package and is part of the SSF-LXH103 series. The LED emits light at a wavelength of 565nm. It is supplied in a bulk packaging with 100 units per package.
Lumex SSF-LXH103GD-12V technical specifications.
| Forward Current | 12mA |
| Illumination Color | Green |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | SSF-LXH103 |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Compliant |
No datasheet is available for this part.