
The SSF-LXH103GD-UC is a green LED with a luminous intensity of 8 millicandelas and a wavelength of 565 nanometers. It can handle a forward current of 20 milliamperes and has a viewing angle of 80 degrees. This LED is packaged in bulk and is RoHS compliant. It is available in quantities of 100.
Lumex SSF-LXH103GD-UC technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Color | Green |
| Luminous Intensity | 8mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SSF-LXH103 |
| Viewing Angle | 80° |
| Wavelength | 565nm |
| RoHS | Compliant |
No datasheet is available for this part.