
This is a single red LED with a forward current rating of 20mA and a diameter of 3mm. It is designed for through hole mounting and operates within a temperature range of -40°C to 85°C. The LED emits red light with a luminous intensity of 40mcd and a viewing angle of 60°. It is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex SSF-LXH103LID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SSF-LXH103LID technical specifications.
| Color | Red |
| Current | 20mA |
| Diameter | 3mm |
| Forward Current | 20mA |
| Height | 7.4mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| Wavelength | 635nm |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH103LID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.