
Bi-level, uni-color green LED emitter with a 565nm wavelength. Features a 3mm diffused, tinted, round, domed, colored lens with a 5mm diameter. Operates at a 2.2V forward voltage and 25mA forward current, delivering 40mcd luminous intensity with a 60° viewing angle. Through-hole mount design with 2 contacts and 2 LEDs per unit. Lead-free and RoHS compliant.
Sign in to ask questions about the Lumex SSF-LXH240GGD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SSF-LXH240GGD technical specifications.
| Color | Green |
| Diameter | 3mm |
| Forward Current | 25mA |
| Height | 9.65mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 40mcd |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of LEDs | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2.2V |
| Wavelength | 565nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH240GGD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
