Single Color LED Array, Super Yellow, Diffused Yellow, T-1, 3mm,
Checking distributor stock and pricing after the page loads.
Lumex SSF-LXH240SYSYD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |