
Lumex SSF-LXH240YYD technical specifications.
| Package/Case | T |
| Color | Yellow |
| Current | 20mA |
| Diameter | 2.9mm |
| Forward Current | 100uA |
| Height | 9.65mm |
| Illumination Color | Yellow |
| Length | 8.13mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Tinted, Round |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 85°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 105mW |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH240YYD to view detailed technical specifications.
No datasheet is available for this part.