
Green diffused T-1 (3mm) standard LED emitter featuring a 60° viewing angle and 5mm lens. Operates with a 20mA forward current and 2.2V forward voltage, delivering 30mcd luminous intensity at a 565nm wavelength. This lead-free, RoHS-compliant component is designed for through-hole mounting and operates within a -40°C to 85°C temperature range.
Lumex SSF-LXH303GD technical specifications.
| Color | Green |
| Current | 20mA |
| Diameter | 0.114inch |
| Forward Current | 25mA |
| Height | 6.33mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 105mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2.2V |
| Wavelength | 565nm |
| Width | 4.03mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH303GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
