The SSF-LXH305GD is a green LED from Lumex with a wavelength of 565nm and a voltage rating of 2.2V. It has a maximum current rating of 20mA and a luminous intensity of 30mcd. The device is available in a surface mount package and is lead free. It is compliant with RoHS regulations and is packaged in tape and reel quantities of 100. The LED has a viewing angle of 60° and is part of the TLP170A series.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Color | Green |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Load Current | 400mA |
| Luminous Intensity | 30mcd |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TLP170A |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Viewing Angle | 60° |
| Voltage Rating | 2.2V |
| Wavelength | 565nm |
| RoHS | Compliant |