
Surface mount single color LED emitter, green illumination. Features a 3mm diffused, tinted, round, domed, colored lens with a 60° viewing angle. Operates with a 20mA forward current and a 2.2V voltage rating, emitting 30mcd luminous intensity at a 565nm wavelength. Packaged in tape and reel, this lead-free component is RoHS compliant and suitable for operation between -40°C and 85°C.
Lumex SSF-LXH305GD-TR technical specifications.
| Package/Case | T |
| Color | Green |
| Current | 20mA |
| Diameter | 3mm |
| Forward Current | 25mA |
| Height | 5.5mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2.2V |
| Wavelength | 565nm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH305GD-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
