
Single color red LED emitter, T-1 (3mm) package, surface mount. Features diffused, tinted, round, domed, colored lens. Operates with a forward current of 30mA, voltage rating of 2V, and luminous intensity of 40mcd. Emits red light with a wavelength of 635nm and a 60° viewing angle. RoHS compliant, lead-free, with an operating temperature range of -40°C to 85°C. Packaged in tape and reel.
Lumex SSF-LXH305ID-TR technical specifications.
| Package/Case | T |
| Color | Red |
| Current | 20mA |
| Current Rating | 30mA |
| Diameter | 3mm |
| Forward Current | 30mA |
| Height | 5.5mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| Wavelength | 635nm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH305ID-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
