
Tri-level uni-color yellow standard LED emitter featuring a 6-pin configuration for through-hole mounting. This component emits light at a peak wavelength of 585 nm with a typical intensity of 30mcd. The right-angle, circular lens design offers a 60° viewing angle. Operating within a temperature range of -40°C to 85°C, it supports a maximum forward current of 30 mA and a maximum forward voltage of 2.1V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex SSF-LXH340YYYD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 13.97 |
| Package Width (mm) | 4.32 |
| Package Height (mm) | 15.24 |
| Mounting | Through Hole |
| Type | Tri-Level Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Right Angle |
| Color | Yellow |
| Intensity | 30mcd |
| LED Material | GaAsP |
| Peak Wavelength | 585nm |
| High Brightness | No |
| Viewing Angle | 60° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2.9x2.9x2.54mm |
| Number of LEDs | 3 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.1(Typ)V |
| Maximum Power Dissipation | 105mW |
| Reverse Voltage | 5V |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex SSF-LXH340YYYD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.