Dual color LED emitter featuring super high intensity red and ultra super green illumination. This through-hole component offers a 60° viewing angle and a 300mcd luminous intensity. It operates with a 2V voltage rating and 20mA forward current, with a maximum current of 30mA. The diffused, flat lens is 3mm in diameter with a 1.9mm lens size, and the component is lead-free and RoHS compliant.
Lumex SSF-LXH409SISUGW technical specifications.
| Color | Green, Red |
| Current | 30mA |
| Forward Current | 20mA |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Size | 1.9mm |
| Lens Style | Diffused, Flat |
| Luminous Intensity | 300mcd |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QuasarBrite |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| Wavelength | 574nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH409SISUGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.