Bi-color standard LED emitter featuring green and yellow light emission with peak wavelengths of 574nm and 590nm respectively. This 3-pin, through-hole component offers a right-angle mounting orientation and a white diffused circular lens. Maximum forward current is 25mA for green and 30mA for yellow, with corresponding forward voltages of 2.6V and 2.5V. Operating temperature range is -40°C to 85°C, and it has a viewing angle of 60°.
Lumex SSF-LXH409SYSUGW technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 11.77 |
| Package Width (mm) | 7 |
| Package Height (mm) | 7.62 |
| Mounting | Through Hole |
| Type | Bi-Color |
| Category | Standard LED |
| Mounting Orientation | Right Angle |
| Color | Green/Yellow |
| Intensity | 80mcd|250mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 574/590nm |
| High Brightness | No |
| Lens Appearance | White Diffused |
| Viewing Angle | 60° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 3x3x4mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 25/30mA |
| Maximum Forward Voltage | 2.6/2.5V |
| Maximum Power Dissipation | 100mW |
| Reverse Voltage | 5(Min)V |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex SSF-LXH409SYSUGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.