Quad-Level Uni-Color Green Standard LED emitter featuring a 574 nm peak wavelength and 100 mcd intensity. This 8-pin, through-hole mounted component offers a 60° viewing angle with a circular lens. Operating within a -40°C to 85°C temperature range, it supports a maximum forward current of 25 mA and a maximum forward voltage of 2.6 V. The package measures 14.7 mm in length, 4.45 mm in width, and 20.3 mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex SSF-LXH475SUGD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 14.7 |
| Package Width (mm) | 4.45 |
| Package Height (mm) | 20.3 |
| Mounting | Through Hole |
| Type | Quad-Level Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 100mcd |
| Peak Wavelength | 574nm |
| High Brightness | No |
| Viewing Angle | 60° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 3x3x4mm |
| Number of LEDs | 4 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Power Dissipation | 105mW |
| Reverse Voltage | 5(Min)V |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex SSF-LXH475SUGD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.