
This is a green LED with a voltage rating of 2.1V and a forward current of 20mA. It has a diameter of 3mm and is designed for through hole mount. The operating temperature range is from -40°C to 85°C. The LED is RoHS compliant and has a luminous intensity of 30mcd.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex SSF-LXH4RAGD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SSF-LXH4RAGD technical specifications.
| Color | Green |
| Current | 20mA |
| Diameter | 3mm |
| Forward Current | 25mA |
| Height | 7.62mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 2.03mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH4RAGD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
