Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex SSF-LXH4SL5F3ID-RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Forward Current | 100uA |
| Illumination Color | Red |
| Luminous Intensity | 30mcd |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | SSF |
| Viewing Angle | 60° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH4SL5F3ID-RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.