Checking distributor stock and pricing after the page loads.
| Color | Green, Orange |
| Forward Current | 20mA |
| Illumination Color | Green, Orange |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 6mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | LXH513 |
| Viewing Angle | 70° |
| Wavelength | 565nm |
| RoHS | Compliant |