
The LXH513 series is a 3-channel LED emitter with a green and yellow illumination color. It features a diffused and colored lens style and a viewing angle of 60 degrees. The LED is RoHS compliant and operates within a temperature range of -40°C to 85°C. It is available in a bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
| Color | Green, Yellow |
| Forward Current | 100uA |
| Illumination Color | Green, Yellow |
| Lens Color | Green |
| Lens Style | Diffused, Colored |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | LXH513 |
| Viewing Angle | 60° |
| RoHS | Compliant |