Lumex SSF-LXH513IIGD technical specifications.
| Forward Current | 100uA |
| Illumination Color | Green, Red |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LXH513 |
| Viewing Angle | 70° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXH513IIGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.