Single Color LED Array, Ultra Super Green, Diffused Green, T-3/4, 2mm,
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Style | Diffused, Colored, Tinted |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 3 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | LXH513 |
| Viewing Angle | 70° |
| Wavelength | 574nm |
| RoHS | Compliant |