
This green LED has a forward current rating of 25mA and a luminous intensity of 30mcd. It is available in a bulk packaging with 250 units per package. The LED is RoHS compliant and has a wavelength of 565nm. It is suitable for use in applications where a green illumination color is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex SSF-LXHM250GGD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Current | 20mA |
| Diameter | 5mm |
| Forward Current | 25mA |
| Height | 12.6mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 30mcd |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of LEDs | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2.2V |
| Wavelength | 565nm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXHM250GGD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
