
Dual color LED array featuring red and green illumination. This through-hole component has a 5mm diameter and a diffused, round, domed lens. It operates with a 2V rating and 20mA current, offering a luminous intensity of 30mcd at a 60° viewing angle. The LED array is lead-free and RoHS compliant, with a maximum operating temperature of 85°C.
Lumex SSF-LXHM250IGIGW technical specifications.
| Color | Green, Red |
| Current | 20mA |
| Diameter | 5mm |
| Forward Current | 25mA |
| Height | 12.6mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed, Colorless |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of LEDs | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| Wavelength | 565nm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSF-LXHM250IGIGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
