The SSFLXH305YDTR is a single yellow LED from Lumex with a forward current rating of 20mA and a voltage rating of 2.1V. It has a diameter of 3mm and a height of 5.5mm, making it suitable for surface mount applications. The LED has a luminous intensity of 30mcd and a viewing angle of 60°. It is lead free and compliant with Reach SVHC regulations. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Current | 20mA |
| Diameter | 3mm |
| Element Configuration | Single |
| Forward Current | 20mA |
| Height | 5.5mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| Width | 4mm |
| RoHS | Compliant |