
This 11.5mm diameter LED holder is made from polypropylene and has a black color. It measures 4.8mm in body length and 0.189inch in length. The holder is available in bulk packaging with 1000 units per package. It is compliant with RoHS regulations but not Reach SVHC compliant.
Sign in to ask questions about the Lumex SSH-LX3050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SSH-LX3050 technical specifications.
| Body Length | 4.8mm |
| Color | Black |
| Diameter | 11.5mm |
| Inside Diameter | 2.9mm |
| Lead Free | Lead Free |
| Length | 0.189inch |
| Material | PP, Polypropylene |
| Outside Diameter | 5.8mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSH-LX3050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
