
This plastic shell is made of nylon with a black color and has an inside diameter of 5.2mm. It is made of polypropylene with a lead-free material and has a shell material of polypropylene. The shell is available in bulk packaging with a quantity of 100 per package.
Sign in to ask questions about the Lumex SSH-LX5090 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SSH-LX5090 technical specifications.
| Body Length | 6.75mm |
| Body Material | Nylon |
| Color | Black |
| Inside Diameter | 5.2mm |
| Lead Free | Lead Free |
| Material | PP, Polypropylene |
| Outside Diameter | 7.8mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shell Material | Polypropylene |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSH-LX5090 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
