Lumex SSH-LXH4670 technical specifications.
| Body Length | 5.11mm |
| Color | Black |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Mount | Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSH-LXH4670 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.