Lumex SSI-LX5063GD-150 technical specifications.
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Style | Dome |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LX5063GD-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.