Standard LEDs - Through Hole LED PMI
Checking distributor stock and pricing after the page loads.
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Style | Dome |
| Luminous Intensity | 40mcd |
| Package Quantity | 50 |
| Packaging | Bulk |
| Viewing Angle | 30° |
| RoHS | Compliant |