Lumex SSI-LX5063GT-32569 technical specifications.
| Illumination Color | Green |
| Lens Style | Dome |
| Luminous Intensity | 40mcd |
| Package Quantity | 50 |
| Packaging | Bulk |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LX5063GT-32569 to view detailed technical specifications.
No datasheet is available for this part.