Lumex SSI-LXH20R6SID-150 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Color | Red |
| Current Rating | 30mA |
| Forward Current | 20mA |
| Height | 0.961inch |
| Illumination Color | Red |
| Lens Style | Dome |
| Luminous Intensity | 520mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Wire |
| Viewing Angle | 120° |
| Voltage Rating | 6.3V |
| Wavelength | 636nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXH20R6SID-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.