
Green LED panel mount indicator featuring a 3mm diffused, domed lens and a 60° viewing angle. Emitting light at 565nm with a luminous intensity of 30mcd, this uni-color indicator operates at a forward current of 25mA and a forward voltage of 2.1V. Designed for panel mounting with through-hole termination, it offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Lumex SSI-LXH312GD-150 technical specifications.
| Package/Case | Axial |
| Color | Green, Red |
| Current | 25mA |
| Current Rating | 25mA |
| Diameter | 3mm |
| Forward Current | 25mA |
| Height | 13mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 2.1V |
| DC Rated Voltage | 2.6V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXH312GD-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
