
High-intensity red diffused LED emitter, T-1 (3mm) package, featuring a 60° viewing angle and 30mcd luminous intensity. Operates at 2V forward voltage with a 20mA forward current, rated up to 30mA. This lead-free, RoHS-compliant component offers a diffused red lens and wire lead termination, suitable for panel mounting. Operating temperature range is -40°C to 85°C.
Lumex SSI-LXH312ID-150 technical specifications.
| Package/Case | T |
| Color | Red |
| Current | 30mA |
| Current Rating | 30mA |
| Diameter | 3mm |
| Forward Current | 20mA |
| Height | 0.512inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 2V |
| Voltage Rating | 2V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXH312ID-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
