Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex SSI-LXH312SRD-150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SSI-LXH312SRD-150 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Current Rating | 30mA |
| Forward Current | 20mA |
| Height | 0.512inch |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Dome, Diffused, Colored |
| Luminous Intensity | 80mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.7V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Wire |
| Viewing Angle | 60° |
| DC Rated Voltage | 2.2V |
| Wavelength | 680nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXH312SRD-150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
