
High-intensity, single-color red LED emitter featuring a diffused, round, domed lens. This through-hole component operates at 2V forward voltage and 30mA forward current, delivering a luminous intensity of 40mcd with a 60° viewing angle. The 5mm T-1 3/4 package is lead-free and RoHS compliant, suitable for panel mounting with wire lead terminations. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Lumex SSI-LXH600ID-150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SSI-LXH600ID-150 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Current | 30mA |
| Current Rating | 30mA |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 0.484inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 2V |
| DC Rated Voltage | 2.5V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXH600ID-150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
