Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex SSI-LXH600SRD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SSI-LXH600SRD technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Dome |
| Luminous Intensity | 100mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 2.2V |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXH600SRD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.