
The SSI-LXMP059SRD is a red LED with a luminous intensity of 25 millicandelas. It operates at a voltage of 1.7 volts and a current of 30 milliamperes. The LED is packaged in a radial case and is suitable for through-hole mounting. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
Lumex SSI-LXMP059SRD technical specifications.
| Package/Case | Radial |
| Color | Red |
| Current | 30mA |
| Current Rating | 30mA |
| Height | 0.5inch |
| Illumination Color | Red |
| Length | 7.9mm |
| Lens Color | Red |
| Lens Style | Square |
| Lens Transparency | Diffused |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Voltage | 1.7V |
| DC Rated Voltage | 2.2V |
| Wavelength | 660nm |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXMP059SRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
