
Green diffused dome round LED emitter, 3mm lens size, 2.2V operating voltage, 20mA forward current, 25mA current, 30mcd luminous intensity, 565nm wavelength, 60° viewing angle. Features a 2-contact termination, 85°C max operating temperature, and -40°C min operating temperature. This RoHS compliant component contains lead.
Lumex SSI-LXR1612GD technical specifications.
| Package/Case | T |
| Color | Green |
| Current | 25mA |
| Diameter | 3mm |
| Forward Current | 20mA |
| Height | 1.362inch |
| Illumination Color | Green |
| Lead Free | Contains Lead |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Wire |
| Viewing Angle | 60° |
| Voltage | 2.2V |
| DC Rated Voltage | 2.6V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXR1612GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
