The SSI-LXR1612GD-12V6 is a green dome LED with a luminous intensity of 20 millicandelas and a wavelength of 565 nanometers. It can handle a forward current of 20 milliamperes and has a viewing angle of 60 degrees. This LED is available in bulk packaging with 100 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Lumex SSI-LXR1612GD-12V6 technical specifications.
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Style | Dome |
| Luminous Intensity | 20mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Compliant |