
The SSI-LXR1612GD-175 is a green dome lens LED from Lumex with a luminous intensity of 30 millicandela and a forward current of 20 milliamps. It has a wavelength of 565 nanometers and a viewing angle of 60 degrees. The LED is available in bulk packaging with 50 units per package and features a wire termination.
Checking distributor stock and pricing after the page loads.
Lumex SSI-LXR1612GD-175 technical specifications.
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Style | Dome |
| Luminous Intensity | 30mcd |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | Wire |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Compliant |