
The SSI-LXR1612GD-815 is a green LED from Lumex with a dome lens style and a luminous intensity of 30 millicandelas. It operates at a wavelength of 565 nanometers and has a forward current rating of 20 milliamperes. The LED is available in bulk packaging with a package quantity of 100 units per package.
Lumex SSI-LXR1612GD-815 technical specifications.
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Style | Dome |
| Luminous Intensity | 30mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Wire |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXR1612GD-815 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
