The SSI-LXR1612GD-B is a green dome LED with a luminous intensity of 30 millicandelas and a wavelength of 565 nanometers. It can handle a forward current of 20 milliamperes and is available in a bulk packaging with 50 units per package. This LED is RoHS compliant and features a wire termination. It is suitable for applications requiring a green illumination color with a viewing angle of 60 degrees.
Checking distributor stock and pricing after the page loads.
Lumex SSI-LXR1612GD-B technical specifications.
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Style | Dome |
| Luminous Intensity | 30mcd |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Compliant |