
The SSI-LXR1612GD-TWP is a green dome lens LED from Lumex with a luminous intensity of 30 millicandelas at a wavelength of 565nm. It can handle a forward current of 20mA. The LED is packaged in bulk with 50 units per package and features a wire termination. The viewing angle is 60 degrees.
Lumex SSI-LXR1612GD-TWP technical specifications.
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Style | Dome |
| Luminous Intensity | 30mcd |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | Wire |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXR1612GD-TWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.