The SSI-LXR1612GD-WRB is a green dome LED with a luminous intensity of 30 millicandela and a wavelength of 565 nanometers. It can handle a forward current of 20 milliamperes. This LED is packaged in a quantity of 100 and is RoHS compliant. It features a wire termination and a viewing angle of 60 degrees.
Checking distributor stock and pricing after the page loads.
Lumex SSI-LXR1612GD-WRB technical specifications.
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Style | Dome |
| Luminous Intensity | 30mcd |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | Wire |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Compliant |
No datasheet is available for this part.