
This green LED features a luminous intensity of 20 millicandela and a viewing angle of 60 degrees. It operates within a temperature range of -40°C to 85°C and is DC rated for 7 volts with a forward current of 10 milliamperes. The LED is packaged in bulk and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex SSI-LXR1612GD5V150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SSI-LXR1612GD5V150 technical specifications.
| Color | Green |
| Forward Current | 10mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Style | Dome, Diffused, Colored |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire |
| Viewing Angle | 60° |
| DC Rated Voltage | 7V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSI-LXR1612GD5V150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.